
VCUG080100L1RP | |
|---|---|
DigiKey Part Number | 478-VCUG080100L1RPTR-ND - Tape & Reel (TR) 478-VCUG080100L1RPCT-ND - Cut Tape (CT) 478-VCUG080100L1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG080100L1RP |
Description | VARISTOR 28V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 V 30 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7.1 V | |
Maximum DC Volts | 10 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20800 € | 5,20 € |
| 100 | 0,17970 € | 17,97 € |
| 250 | 0,16616 € | 41,54 € |
| 500 | 0,15802 € | 79,01 € |
| 1.000 | 0,15132 € | 151,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14125 € | 565,00 € |
| 8.000 | 0,13751 € | 1.100,08 € |
| 12.000 | 0,13563 € | 1.627,56 € |
| 20.000 | 0,13355 € | 2.671,00 € |
| 28.000 | 0,13234 € | 3.705,52 € |
| 40.000 | 0,13117 € | 5.246,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

