
VCUG080075L1DP | |
|---|---|
DigiKey Part Number | 478-VCUG080075L1DPTR-ND - Tape & Reel (TR) 478-VCUG080075L1DPCT-ND - Cut Tape (CT) 478-VCUG080075L1DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG080075L1DP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 16.3 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 325 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13740 € | 13,74 € |
| 250 | 0,12672 € | 31,68 € |
| 500 | 0,12022 € | 60,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11489 € | 114,89 € |
| 2.000 | 0,11050 € | 221,00 € |
| 3.000 | 0,10830 € | 324,90 € |
| 5.000 | 0,10586 € | 529,30 € |
| 7.000 | 0,10444 € | 731,08 € |
| 10.000 | 0,10307 € | 1.030,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

