30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUG060075L1DP

DigiKey Part Number
478-11153-2-ND - Tape & Reel (TR)
478-11153-1-ND - Cut Tape (CT)
478-11153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUG060075L1DP
Description
VARISTOR 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
5.3 V
Maximum DC Volts
7.5 V
Varistor Voltage (Min)
16.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24400 €2,44 €
250,21720 €5,43 €
1000,18780 €18,78 €
2500,17372 €43,43 €
5000,16528 €82,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15832 €158,32 €
2.0000,15258 €305,16 €
3.0000,14970 €449,10 €
5.0000,14652 €732,60 €
7.0000,14466 €1.012,62 €
10.0000,14287 €1.428,70 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €