
VCUG060030L1RP | |
|---|---|
DigiKey Part Number | 478-VCUG060030L1RPTR-ND - Tape & Reel (TR) 478-VCUG060030L1RPCT-ND - Cut Tape (CT) 478-VCUG060030L1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG060030L1RP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 750 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 2.3 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 3 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 6.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15636 € | 39,09 € |
| 500 | 0,14864 € | 74,32 € |
| 1.000 | 0,14227 € | 142,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14822 € | 592,88 € |
| 8.000 | 0,14433 € | 1.154,64 € |
| 12.000 | 0,14238 € | 1.708,56 € |
| 20.000 | 0,14023 € | 2.804,60 € |
| 28.000 | 0,13897 € | 3.891,16 € |
| 40.000 | 0,13776 € | 5.510,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

