
VCUG040075L1WP | |
|---|---|
DigiKey Part Number | 478-VCUG040075L1WPTR-ND - Tape & Reel (TR) 478-VCUG040075L1WPCT-ND - Cut Tape (CT) 478-VCUG040075L1WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG040075L1WP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 5.3 V | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 16.3 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,14296 € | 71,48 € |
| 1.000 | 0,13679 € | 136,79 € |
| 2.500 | 0,13036 € | 325,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12312 € | 1.231,20 € |
| 20.000 | 0,12046 € | 2.409,20 € |
| 30.000 | 0,11913 € | 3.573,90 € |
| 50.000 | 0,11765 € | 5.882,50 € |
| 70.000 | 0,11679 € | 8.175,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

