
VCLD06LC18X500RB | |
|---|---|
DigiKey Part Number | 478-VCLD06LC18X500RBTR-ND - Tape & Reel (TR) 478-VCLD06LC18X500RBCT-ND - Cut Tape (CT) 478-VCLD06LC18X500RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCLD06LC18X500RB |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,55200 € | 38,80 € |
| 100 | 1,39110 € | 139,11 € |
| 250 | 1,31448 € | 328,62 € |
| 500 | 1,27062 € | 635,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,17330 € | 4.693,20 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

