

VCH4AG150R4MATWA | |
---|---|
DigiKey Part Number | 478-5763-2-ND - Tape & Reel (TR) 478-5763-1-ND - Cut Tape (CT) 478-5763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCH4AG150R4MATWA |
Description | VARISTOR 135V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 135 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 15 V | |
Varistor Voltage (Typ) | 135 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.47 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07080 € | 1,77 € |
100 | 0,05980 € | 5,98 € |
250 | 0,05464 € | 13,66 € |
500 | 0,05146 € | 25,73 € |
1.000 | 0,04889 € | 48,89 € |
2.500 | 0,04620 € | 115,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04401 € | 440,10 € |
20.000 | 0,04287 € | 857,40 € |
30.000 | 0,04230 € | 1.269,00 € |
50.000 | 0,04166 € | 2.083,00 € |
70.000 | 0,04130 € | 2.891,00 € |
100.000 | 0,04094 € | 4.094,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |