
VCAS222016Z400DP | |
|---|---|
DigiKey Part Number | 478-VCAS222016Z400DPTR-ND - Tape & Reel (TR) 478-VCAS222016Z400DPCT-ND - Cut Tape (CT) 478-VCAS222016Z400DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS222016Z400DP |
Description | VARISTOR 24.5V 2KA 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 2 kA |
Manufacturer KYOCERA AVX | Energy 13J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features Thermally Protected |
Maximum AC Volts 11 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.05 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24.5 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 26.95 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01700 € | 20,17 € |
| 25 | 1,84720 € | 46,18 € |
| 100 | 1,66150 € | 166,15 € |
| 250 | 1,57276 € | 393,19 € |
| 500 | 1,53228 € | 766,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64712 € | 1.647,12 € |
| 2.000 | 1,60747 € | 3.214,94 € |
| 3.000 | 1,58762 € | 4.762,86 € |
| 5.000 | 1,56561 € | 7.828,05 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

