
VCAS222016Y390DP | |
|---|---|
DigiKey Part Number | 478-VCAS222016Y390DPTR-ND - Tape & Reel (TR) 478-VCAS222016Y390DPCT-ND - Cut Tape (CT) 478-VCAS222016Y390DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS222016Y390DP |
Description | VARISTOR 24.5V 1.5KA 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 1.5 kA |
Manufacturer KYOCERA AVX | Energy 10.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 20000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 11 V | Features Thermally Protected |
Maximum DC Volts 16 V | Grade Automotive |
Varistor Voltage (Min) 22.05 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 24.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 26.95 V | Package / Case 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78400 € | 17,84 € |
| 25 | 1,63120 € | 40,78 € |
| 100 | 1,46380 € | 146,38 € |
| 250 | 1,38388 € | 345,97 € |
| 500 | 1,34084 € | 670,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44697 € | 1.446,97 € |
| 2.000 | 1,41126 € | 2.822,52 € |
| 3.000 | 1,39339 € | 4.180,17 € |
| 5.000 | 1,37357 € | 6.867,85 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

