
VCAS222016W400DP | |
---|---|
DigiKey Part Number | 478-VCAS222016W400DPTR-ND - Tape & Reel (TR) 478-VCAS222016W400DPCT-ND - Cut Tape (CT) 478-VCAS222016W400DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS222016W400DP |
Description | LOW DUMP VARISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Thermally Protected | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,95000 € | 1,95 € |
10 | 1,44400 € | 14,44 € |
25 | 1,31680 € | 32,92 € |
100 | 1,17770 € | 117,77 € |
250 | 1,11128 € | 277,82 € |
500 | 1,07130 € | 535,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,88938 € | 889,38 € |
Unit Price without VAT: | 1,95000 € |
---|---|
Unit Price with VAT: | 2,32050 € |