Parametric Equivalent
Parametric Equivalent

VCAS121060J121DP | |
|---|---|
DigiKey Part Number | 478-8698-2-ND - Tape & Reel (TR) 478-8698-1-ND - Cut Tape (CT) 478-8698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121060J121DP |
Description | VARISTOR 76V 250A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121060J121DP Models |
Category | Current - Surge 250 A |
Manufacturer KYOCERA AVX | Energy 1.5J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 400 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 42 V | Grade Automotive |
Maximum DC Volts 60 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 68.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 76 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 83.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC121060J121DP | KYOCERA AVX | 21.429 | 478-2529-1-ND | 0,49000 € | Parametric Equivalent |
| VC121060J121RP | KYOCERA AVX | 10.008 | 478-11152-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48750 € | 48,75 € |
| 250 | 0,45592 € | 113,98 € |
| 500 | 0,43688 € | 218,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42119 € | 421,19 € |
| 2.000 | 0,40828 € | 816,56 € |
| 3.000 | 0,40181 € | 1.205,43 € |
| 5.000 | 0,39465 € | 1.973,25 € |
| 7.000 | 0,39046 € | 2.733,22 € |
| 10.000 | 0,38643 € | 3.864,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


