
VCAS121048H101DP | |
---|---|
DigiKey Part Number | 478-13173-2-ND - Tape & Reel (TR) 478-13173-1-ND - Cut Tape (CT) 478-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121048H101DP |
Description | VARISTOR 62V 250A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,68800 € | 6,88 € |
25 | 0,62200 € | 15,55 € |
100 | 0,54920 € | 54,92 € |
250 | 0,51436 € | 128,59 € |
500 | 0,49664 € | 248,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48570 € | 485,70 € |
2.000 | 0,47123 € | 942,46 € |
3.000 | 0,46397 € | 1.391,91 € |
5.000 | 0,45593 € | 2.279,65 € |
7.000 | 0,45124 € | 3.158,68 € |
10.000 | 0,44672 € | 4.467,20 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |