
VCAS121030H620DP | |
|---|---|
DigiKey Part Number | 478-6507-2-ND - Tape & Reel (TR) 478-6507-1-ND - Cut Tape (CT) 478-6507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121030H620DP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121030H620DP Models |
Category | Current - Surge 280 A |
Manufacturer KYOCERA AVX | Energy 1.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1850 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 41 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 45.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45210 € | 45,21 € |
| 250 | 0,42244 € | 105,61 € |
| 500 | 0,40454 € | 202,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38982 € | 389,82 € |
| 2.000 | 0,37771 € | 755,42 € |
| 3.000 | 0,37164 € | 1.114,92 € |
| 5.000 | 0,36492 € | 1.824,60 € |
| 7.000 | 0,36100 € | 2.527,00 € |
| 10.000 | 0,35722 € | 3.572,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

