
VCAS121018J390DP | |
|---|---|
DigiKey Part Number | 478-6499-2-ND - Tape & Reel (TR) 478-6499-1-ND - Cut Tape (CT) 478-6499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121018J390DP |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121018J390DP Models |
Category | Current - Surge 500 A |
Manufacturer KYOCERA AVX | Energy 1.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3100 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 28.05 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,25460 € | 25,46 € |
| 250 | 0,23648 € | 59,12 € |
| 500 | 0,22552 € | 112,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24437 € | 244,37 € |
| 2.000 | 0,23616 € | 472,32 € |
| 3.000 | 0,23205 € | 696,15 € |
| 5.000 | 0,22749 € | 1.137,45 € |
| 7.000 | 0,22483 € | 1.573,81 € |
| 10.000 | 0,22226 € | 2.222,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

