
VCAS120660M131DP | |
|---|---|
DigiKey Part Number | 478-VCAS120660M131DPTR-ND - Tape & Reel (TR) 478-VCAS120660M131DPCT-ND - Cut Tape (CT) 478-VCAS120660M131DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120660M131DP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120660M131DP Models |
Category | Current - Surge 150 A |
Manufacturer KYOCERA AVX | Energy 1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 250 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 60 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 82 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 90.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA1206-50PFR | Bourns Inc. | 3.970 | 118-BVRA1206-50PFRCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29360 € | 7,34 € |
| 100 | 0,25540 € | 25,54 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,22616 € | 113,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24220 € | 242,20 € |
| 2.000 | 0,23404 € | 468,08 € |
| 3.000 | 0,22994 € | 689,82 € |
| 5.000 | 0,22542 € | 1.127,10 € |
| 7.000 | 0,22277 € | 1.559,39 € |
| 10.000 | 0,22022 € | 2.202,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

