
VCAS120648D101RP | |
---|---|
DigiKey Part Number | 478-VCAS120648D101RPTR-ND - Tape & Reel (TR) 478-VCAS120648D101RPCT-ND - Cut Tape (CT) 478-VCAS120648D101RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120648D101RP |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120648D101RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,47700 € | 4,77 € |
25 | 0,42840 € | 10,71 € |
100 | 0,37580 € | 37,58 € |
250 | 0,35060 € | 87,65 € |
500 | 0,33542 € | 167,71 € |
1.000 | 0,33205 € | 332,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,30334 € | 1.213,36 € |
8.000 | 0,28137 € | 2.250,96 € |
12.000 | 0,27128 € | 3.255,36 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |