
VCAS120648D101DZ | |
|---|---|
DigiKey Part Number | 478-VCAS120648D101DZTR-ND - Tape & Reel (TR) 478-VCAS120648D101DZCT-ND - Cut Tape (CT) 478-VCAS120648D101DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120648D101DZ |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,25960 € | 6,49 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20872 € | 52,18 € |
| 500 | 0,19884 € | 99,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22541 € | 225,41 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

