
VCAS120648D101DP | |
|---|---|
DigiKey Part Number | 478-8046-2-ND - Tape & Reel (TR) 478-8046-1-ND - Cut Tape (CT) 478-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120648D101DP |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120648D101DP Models |
Category | Current - Surge 100 A |
Manufacturer KYOCERA AVX | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 225 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 34 V | Grade Automotive |
Maximum DC Volts 48 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 55.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 62 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 68.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA1206-35PFR | Bourns Inc. | 3.818 | 118-BVRA1206-35PFRCT-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44160 € | 11,04 € |
| 100 | 0,38720 € | 38,72 € |
| 250 | 0,36128 € | 90,32 € |
| 500 | 0,34562 € | 172,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37120 € | 371,20 € |
| 2.000 | 0,35959 € | 719,18 € |
| 3.000 | 0,35377 € | 1.061,31 € |
| 5.000 | 0,34733 € | 1.736,65 € |
| 7.000 | 0,34356 € | 2.404,92 € |
| 10.000 | 0,33994 € | 3.399,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

