Parametric Equivalent

VCAS120642K900RP | |
|---|---|
DigiKey Part Number | 478-VCAS120642K900RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120642K900RP |
Description | VARISTOR 56V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 32 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20437 € | 408,74 € |
| Unit Price without VAT: | 0,20437 € |
|---|---|
| Unit Price with VAT: | 0,24320 € |


