47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120634N770DP

DigiKey Part Number
478-8693-2-ND - Tape & Reel (TR)
478-8693-1-ND - Cut Tape (CT)
478-8693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120634N770DP
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120634N770DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
200 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33000 €3,30 €
250,29520 €7,38 €
1000,25650 €25,65 €
2500,23824 €59,56 €
5000,22720 €113,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21809 €218,09 €
2.0000,21061 €421,22 €
3.0000,20686 €620,58 €
5.0000,20270 €1.013,50 €
7.0000,20027 €1.401,89 €
10.0000,19794 €1.979,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €