
VCAS120634N770DP | |
|---|---|
DigiKey Part Number | 478-8693-2-ND - Tape & Reel (TR) 478-8693-1-ND - Cut Tape (CT) 478-8693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120634N770DP |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120634N770DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25650 € | 25,65 € |
| 250 | 0,23824 € | 59,56 € |
| 500 | 0,22720 € | 113,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21809 € | 218,09 € |
| 2.000 | 0,21061 € | 421,22 € |
| 3.000 | 0,20686 € | 620,58 € |
| 5.000 | 0,20270 € | 1.013,50 € |
| 7.000 | 0,20027 € | 1.401,89 € |
| 10.000 | 0,19794 € | 1.979,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

