39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120631M650DP

DigiKey Part Number
478-8692-2-ND - Tape & Reel (TR)
478-8692-1-ND - Cut Tape (CT)
478-8692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120631M650DP
Description
VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120631M650DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
200 A
Manufacturer
KYOCERA AVX
Energy
1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
500 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVRA1206-25PFRBourns Inc.3.848118-BVRA1206-25PFRCT-ND0,46000 €Similar
In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27000 €2,70 €
250,24120 €6,03 €
1000,20870 €20,87 €
2500,19344 €48,36 €
5000,18418 €92,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19697 €196,97 €
2.0000,19011 €380,22 €
3.0000,18667 €560,01 €
5.0000,18286 €914,30 €
7.0000,18063 €1.264,41 €
10.0000,17849 €1.784,90 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €