
VCAS120626D580DP | |
|---|---|
DigiKey Part Number | 478-6502-2-ND - Tape & Reel (TR) 478-6502-1-ND - Cut Tape (CT) 478-6502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120626D580DP |
Description | VARISTOR 34.5V 120A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120626D580DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25920 € | 64,80 € |
| 500 | 0,24736 € | 123,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23759 € | 237,59 € |
| 2.000 | 0,22955 € | 459,10 € |
| 3.000 | 0,22553 € | 676,59 € |
| 5.000 | 0,22106 € | 1.105,30 € |
| 7.000 | 0,21846 € | 1.529,22 € |
| 10.000 | 0,21595 € | 2.159,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

