
VCAS120618E380DZ | |
|---|---|
DigiKey Part Number | 478-VCAS120618E380DZTR-ND - Tape & Reel (TR) 478-VCAS120618E380DZCT-ND - Cut Tape (CT) 478-VCAS120618E380DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618E380DZ |
Description | VARISTOR 25.5V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 930 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,43320 € | 10,83 € |
| 100 | 0,37970 € | 37,97 € |
| 250 | 0,35408 € | 88,52 € |
| 500 | 0,33868 € | 169,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32602 € | 326,02 € |
| 2.000 | 0,31559 € | 631,18 € |
| 3.000 | 0,31036 € | 931,08 € |
| 5.000 | 0,30458 € | 1.522,90 € |
| 7.000 | 0,30119 € | 2.108,33 € |
| 10.000 | 0,29794 € | 2.979,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


