
VCAS120618E380DP | |
|---|---|
DigiKey Part Number | 478-VCAS120618E380DPTR-ND - Tape & Reel (TR) 478-VCAS120618E380DPCT-ND - Cut Tape (CT) 478-VCAS120618E380DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618E380DP |
Description | VARISTOR 25.5V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 930 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57160 € | 14,29 € |
| 100 | 0,50360 € | 50,36 € |
| 250 | 0,47104 € | 117,76 € |
| 500 | 0,45148 € | 225,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43533 € | 435,33 € |
| 2.000 | 0,42206 € | 844,12 € |
| 3.000 | 0,41541 € | 1.246,23 € |
| 5.000 | 0,40804 € | 2.040,20 € |
| 7.000 | 0,40373 € | 2.826,11 € |
| 10.000 | 0,39959 € | 3.995,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

