
VCAS120616K380DZ | |
|---|---|
DigiKey Part Number | 478-VCAS120616K380DZTR-ND - Tape & Reel (TR) 478-VCAS120616K380DZCT-ND - Cut Tape (CT) 478-VCAS120616K380DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120616K380DZ |
Description | VARISTOR 25.5V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 930 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 11 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 28.05 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18471 € | 184,71 € |
| Unit Price without VAT: | 0,18471 € |
|---|---|
| Unit Price with VAT: | 0,21980 € |

