
VCAS120614D300RP | |
|---|---|
DigiKey Part Number | 478-VCAS120614D300RPTR-ND - Tape & Reel (TR) 478-VCAS120614D300RPCT-ND - Cut Tape (CT) 478-VCAS120614D300RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120614D300RP |
Description | VARISTOR 18.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,14296 € | 71,48 € |
| 1.000 | 0,13679 € | 136,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12753 € | 510,12 € |
| 8.000 | 0,12409 € | 992,72 € |
| 12.000 | 0,12237 € | 1.468,44 € |
| 20.000 | 0,12046 € | 2.409,20 € |
| 28.000 | 0,11934 € | 3.341,52 € |
| 40.000 | 0,11827 € | 4.730,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

