
VCAS120614A300RP | |
---|---|
DigiKey Part Number | 478-VCAS120614A300RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120614A300RP |
Description | VARISTOR 18.5V 40A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13229 € | 529,16 € |
Unit Price without VAT: | 0,13229 € |
---|---|
Unit Price with VAT: | 0,15743 € |