
VCAS120605D150DP | |
|---|---|
DigiKey Part Number | 478-8688-2-ND - Tape & Reel (TR) 478-8688-1-ND - Cut Tape (CT) 478-8688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120605D150DP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120605D150DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25840 € | 6,46 € |
| 100 | 0,22440 € | 22,44 € |
| 250 | 0,20804 € | 52,01 € |
| 500 | 0,19816 € | 99,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21197 € | 211,97 € |
| 2.000 | 0,20467 € | 409,34 € |
| 3.000 | 0,20100 € | 603,00 € |
| 5.000 | 0,19694 € | 984,70 € |
| 7.000 | 0,19457 € | 1.361,99 € |
| 10.000 | 0,19229 € | 1.922,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

