Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS120605A150RP | |
|---|---|
DigiKey Part Number | 478-VCAS120605A150RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120605A150RP |
Description | VARISTOR 8.5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.6 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 6.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 10.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120605A150DP | KYOCERA AVX | 7.234 | 478-2516-1-ND | 0,31000 € | Parametric Equivalent |
| VC120605A150RP | KYOCERA AVX | 4.129 | 478-12984-1-ND | 0,34000 € | Parametric Equivalent |
| VC120605A150TP | KYOCERA AVX | 0 | 478-VC120605A150TPTR-ND | 0,11960 € | Parametric Equivalent |
| VCAS120605A150DP | KYOCERA AVX | 3.201 | 478-8687-1-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13107 € | 524,28 € |
| Unit Price without VAT: | 0,13107 € |
|---|---|
| Unit Price with VAT: | 0,15597 € |



