
VCAS080538C770TP | |
|---|---|
DigiKey Part Number | 478-VCAS080538C770TPTR-ND - Tape & Reel (TR) 478-VCAS080538C770TPCT-ND - Cut Tape (CT) 478-VCAS080538C770TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080538C770TP |
Description | SMD MULTILAYER VARISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer KYOCERA AVX | Current - Surge 80 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09960 € | 2,49 € |
| 100 | 0,08480 € | 8,48 € |
| 250 | 0,07772 € | 19,43 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06994 € | 69,94 € |
| 2.500 | 0,06623 € | 165,57 € |
| 5.000 | 0,06463 € | 323,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06215 € | 621,50 € |
| 20.000 | 0,06064 € | 1.212,80 € |
| 30.000 | 0,05988 € | 1.796,40 € |
| 50.000 | 0,05904 € | 2.952,00 € |
| 70.000 | 0,05854 € | 4.097,80 € |
| 100.000 | 0,05807 € | 5.807,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

