VCAS080531C650DP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.891
Unit Price: 0,26000 €
Datasheet
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080531C650DP

DigiKey Part Number
478-8686-2-ND - Tape & Reel (TR)
478-8686-1-ND - Cut Tape (CT)
478-8686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080531C650DP
Description
VARISTOR 39V 80A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080531C650DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
250,17800 €4,45 €
1000,15320 €15,32 €
2500,14140 €35,35 €
5000,13430 €67,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12844 €128,44 €
2.0000,12363 €247,26 €
3.0000,12121 €363,63 €
5.0000,11854 €592,70 €
7.0000,11697 €818,79 €
10.0000,11547 €1.154,70 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €