
VCAS080530C650DP | |
---|---|
DigiKey Part Number | 478-6505-2-ND - Tape & Reel (TR) 478-6505-1-ND - Cut Tape (CT) 478-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080530C650DP |
Description | VARISTOR 41V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080530C650DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,30400 € | 3,04 € |
25 | 0,27160 € | 6,79 € |
100 | 0,23590 € | 23,59 € |
250 | 0,21892 € | 54,73 € |
500 | 0,20870 € | 104,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,20429 € | 204,29 € |
2.000 | 0,19723 € | 394,46 € |
3.000 | 0,19369 € | 581,07 € |
5.000 | 0,18977 € | 948,85 € |
7.000 | 0,18748 € | 1.312,36 € |
10.000 | 0,18527 € | 1.852,70 € |
25.000 | 0,18053 € | 4.513,25 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |