
VCAS080526C580RP | |
|---|---|
DigiKey Part Number | 478-10764-2-ND - Tape & Reel (TR) 478-10764-1-ND - Cut Tape (CT) 478-10764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080526C580RP |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13610 € | 13,61 € |
| 250 | 0,12540 € | 31,35 € |
| 500 | 0,11898 € | 59,49 € |
| 1.000 | 0,11370 € | 113,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11966 € | 478,64 € |
| 8.000 | 0,11639 € | 931,12 € |
| 12.000 | 0,11476 € | 1.377,12 € |
| 20.000 | 0,11295 € | 2.259,00 € |
| 28.000 | 0,11189 € | 3.132,92 € |
| 40.000 | 0,11087 € | 4.434,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

