
VCAS080518C400RP | |
---|---|
DigiKey Part Number | 478-10763-2-ND - Tape & Reel (TR) 478-10763-1-ND - Cut Tape (CT) 478-10763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080518C400RP |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10487 € | 419,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,31700 € | 3,17 € |
25 | 0,26080 € | 6,52 € |
100 | 0,19700 € | 19,70 € |
250 | 0,16544 € | 41,36 € |
500 | 0,14608 € | 73,04 € |
1.000 | 0,12986 € | 129,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30500 € | 3,05 € |
25 | 0,25360 € | 6,34 € |
100 | 0,19460 € | 19,46 € |
250 | 0,16548 € | 41,37 € |
500 | 0,14760 € | 73,80 € |
1.000 | 0,13264 € | 132,64 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |