
VCAS080514C300RP | |
|---|---|
DigiKey Part Number | 478-VCAS080514C300RPTR-ND - Tape & Reel (TR) 478-VCAS080514C300RPCT-ND - Cut Tape (CT) 478-VCAS080514C300RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080514C300RP |
Description | VARISTOR 18.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12450 € | 12,45 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10874 € | 54,37 € |
| 1.000 | 0,10384 € | 103,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10779 € | 431,16 € |
| 8.000 | 0,10480 € | 838,40 € |
| 12.000 | 0,10330 € | 1.239,60 € |
| 20.000 | 0,10164 € | 2.032,80 € |
| 28.000 | 0,10067 € | 2.818,76 € |
| 40.000 | 0,09974 € | 3.989,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

