18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080514C300DZ

DigiKey Part Number
478-VCAS080514C300DZTR-ND - Tape & Reel (TR)
478-VCAS080514C300DZCT-ND - Cut Tape (CT)
478-VCAS080514C300DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080514C300DZ
Description
VARISTOR 18.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14800 €1,48 €
250,13040 €3,26 €
1000,11180 €11,18 €
2500,10288 €25,72 €
5000,09744 €48,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09300 €93,00 €
2.0000,08933 €178,66 €
3.0000,08748 €262,44 €
5.0000,08545 €427,25 €
7.0000,08426 €589,82 €
10.0000,08311 €831,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €