
VCAS080514C300DP | |
|---|---|
DigiKey Part Number | 478-8685-2-ND - Tape & Reel (TR) 478-8685-1-ND - Cut Tape (CT) 478-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080514C300DP |
Description | VARISTOR 18.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080514C300DP Models |
Category | Current - Surge 120 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 900 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 10 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 16.28 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 18.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 20.72 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA0805-11PFR | Bourns Inc. | 3.430 | 118-BVRA0805-11PFRCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12450 € | 12,45 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10874 € | 54,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11582 € | 115,82 € |
| 2.000 | 0,11142 € | 222,84 € |
| 3.000 | 0,10921 € | 327,63 € |
| 5.000 | 0,10676 € | 533,80 € |
| 7.000 | 0,10533 € | 737,31 € |
| 10.000 | 0,10395 € | 1.039,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

