
VCAS080512A250DP | |
|---|---|
DigiKey Part Number | 478-8683-2-ND - Tape & Reel (TR) 478-8683-1-ND - Cut Tape (CT) 478-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080512A250DP |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080512A250DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 525 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14680 € | 3,67 € |
| 100 | 0,12610 € | 12,61 € |
| 250 | 0,11612 € | 29,03 € |
| 500 | 0,11010 € | 55,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10515 € | 105,15 € |
| 2.000 | 0,10108 € | 202,16 € |
| 3.000 | 0,09903 € | 297,09 € |
| 5.000 | 0,09677 € | 483,85 € |
| 7.000 | 0,09544 € | 668,08 € |
| 10.000 | 0,09417 € | 941,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

