
VCAS080509A200DP | |
|---|---|
DigiKey Part Number | 478-8682-2-ND - Tape & Reel (TR) 478-8682-1-ND - Cut Tape (CT) 478-8682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080509A200DP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080509A200DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.4 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12.7 V | |
Varistor Voltage (Max) | 14.61 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13520 € | 3,38 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10664 € | 26,66 € |
| 500 | 0,10106 € | 50,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09645 € | 96,45 € |
| 2.000 | 0,09265 € | 185,30 € |
| 3.000 | 0,09075 € | 272,25 € |
| 5.000 | 0,08865 € | 443,25 € |
| 7.000 | 0,08742 € | 611,94 € |
| 10.000 | 0,08623 € | 862,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

