
VCAS080505A150DP | |
|---|---|
DigiKey Part Number | 478-8680-2-ND - Tape & Reel (TR) 478-8680-1-ND - Cut Tape (CT) 478-8680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080505A150DP |
Description | VARISTOR 8.5V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080505A150DP Models |
Category | Current - Surge 40 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1100 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.6 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 6.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 10.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15360 € | 3,84 € |
| 100 | 0,13210 € | 13,21 € |
| 250 | 0,12172 € | 30,43 € |
| 500 | 0,11546 € | 57,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11030 € | 110,30 € |
| 2.000 | 0,10607 € | 212,14 € |
| 3.000 | 0,10395 € | 311,85 € |
| 5.000 | 0,10159 € | 507,95 € |
| 7.000 | 0,10022 € | 701,54 € |
| 10.000 | 0,09890 € | 989,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


