
VCAS06AP702R0LAT1A | |
|---|---|
DigiKey Part Number | 478-VCAS06AP702R0LAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS06AP702R0LAT1A |
Description | VARISTOR 175V 2A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 175 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 2 A |
Manufacturer KYOCERA AVX | Energy 0.03J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 2 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 42 V | Grade Automotive |
Maximum DC Volts 70 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 175 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12922 € | 516,88 € |
| 8.000 | 0,12398 € | 991,84 € |
| 12.000 | 0,12105 € | 1.452,60 € |
| 20.000 | 0,11751 € | 2.350,20 € |
| 28.000 | 0,11526 € | 3.227,28 € |
| 40.000 | 0,11294 € | 4.517,60 € |
| Unit Price without VAT: | 0,12922 € |
|---|---|
| Unit Price with VAT: | 0,15377 € |

