
VCAS06AP602R0LAT1A | |
---|---|
DigiKey Part Number | 478-VCAS06AP602R0LAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS06AP602R0LAT1A |
Description | VARISTOR 175V 2A 0603 |
Customer Reference | |
Detailed Description | 175 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 150 V | |
Varistor Voltage (Typ) | 175 V | |
Varistor Voltage (Max) | 200 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |