


VCAS06AP303R3LAT1A | |
|---|---|
DigiKey Part Number | 478-10589-2-ND - Tape & Reel (TR) 478-10589-1-ND - Cut Tape (CT) 478-10589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AP303R3LAT1A |
Description | VARISTOR 120V 3A 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 V 3 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 150 V | |
Current - Surge | 3 A | |
Energy | 0.04J | |
Capacitance @ Frequency | 3.3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05945 € | 237,80 € |
| Unit Price without VAT: | 0,05945 € |
|---|---|
| Unit Price with VAT: | 0,07075 € |

