


VCAS06AP302R0LAT1A | |
|---|---|
DigiKey Part Number | 478-10588-2-ND - Tape & Reel (TR) 478-10588-1-ND - Cut Tape (CT) 478-10588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AP302R0LAT1A |
Description | VARISTOR 175V 2A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 175 V 2 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 200 V |
Manufacturer KYOCERA AVX | Current - Surge 2 A |
Series | Energy 0.03J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 175 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09332 € | 23,33 € |
| 500 | 0,08834 € | 44,17 € |
| 1.000 | 0,08423 € | 84,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07807 € | 312,28 € |
| 8.000 | 0,07578 € | 606,24 € |
| 12.000 | 0,07463 € | 895,56 € |
| 20.000 | 0,07336 € | 1.467,20 € |
| 28.000 | 0,07262 € | 2.033,36 € |
| 40.000 | 0,07190 € | 2.876,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

