


VCAS06AP302R0LAT1A | |
|---|---|
DigiKey Part Number | 478-10588-2-ND - Tape & Reel (TR) 478-10588-1-ND - Cut Tape (CT) 478-10588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AP302R0LAT1A |
Description | VARISTOR 175V 2A 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 175 V 2 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 150 V | |
Varistor Voltage (Typ) | 175 V | |
Varistor Voltage (Max) | 200 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Capacitance @ Frequency | 2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12000 € | 3,00 € |
| 100 | 0,10230 € | 10,23 € |
| 250 | 0,09404 € | 23,51 € |
| 500 | 0,08900 € | 44,50 € |
| 1.000 | 0,08487 € | 84,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07866 € | 314,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

