
VCAS06AG18120YAT1A | |
|---|---|
DigiKey Part Number | 478-VCAS06AG18120YAT1ATR-ND - Tape & Reel (TR) 478-VCAS06AG18120YAT1ACT-ND - Cut Tape (CT) 478-VCAS06AG18120YAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AG18120YAT1A |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS06AG18120YAT1A Models |
Category | Number of Circuits 1 |
Manufacturer KYOCERA AVX | Capacitance @ Frequency 12 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 14 V | Package / Case 0603 (1608 Metric) |
Maximum DC Volts 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15800 € | 3,95 € |
| 100 | 0,13570 € | 13,57 € |
| 250 | 0,12512 € | 31,28 € |
| 500 | 0,11874 € | 59,37 € |
| 1.000 | 0,11346 € | 113,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11780 € | 471,20 € |
| 8.000 | 0,11459 € | 916,72 € |
| 12.000 | 0,11297 € | 1.355,64 € |
| 20.000 | 0,11119 € | 2.223,80 € |
| 28.000 | 0,11015 € | 3.084,20 € |
| 40.000 | 0,10914 € | 4.365,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

