41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060330A650RZ

DigiKey Part Number
478-VCAS060330A650RZTR-ND - Tape & Reel (TR)
478-VCAS060330A650RZCT-ND - Cut Tape (CT)
478-VCAS060330A650RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060330A650RZ
Description
VARISTOR 41V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06840 €1,71 €
1000,05780 €5,78 €
2500,05272 €13,18 €
5000,04968 €24,84 €
1.0000,04714 €47,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04836 €193,44 €
8.0000,04682 €374,56 €
12.0000,04604 €552,48 €
20.0000,04519 €903,80 €
28.0000,04468 €1.251,04 €
40.0000,04420 €1.768,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €