Similar

VCAS060330A650DP | |
|---|---|
DigiKey Part Number | 478-VCAS060330A650DPTR-ND - Tape & Reel (TR) 478-VCAS060330A650DPCT-ND - Cut Tape (CT) 478-VCAS060330A650DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060330A650DP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060330A650DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14240 € | 3,56 € |
| 100 | 0,12220 € | 12,22 € |
| 250 | 0,11248 € | 28,12 € |
| 500 | 0,10662 € | 53,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10181 € | 101,81 € |
| 2.000 | 0,09784 € | 195,68 € |
| 3.000 | 0,09585 € | 287,55 € |
| 5.000 | 0,09365 € | 468,25 € |
| 7.000 | 0,09236 € | 646,52 € |
| 10.000 | 0,09112 € | 911,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


