
VCAS060326A580RP | |
---|---|
DigiKey Part Number | 478-11470-2-ND - Tape & Reel (TR) 478-11470-1-ND - Cut Tape (CT) 478-11470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060326A580RP |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,15100 € | 1,51 € |
25 | 0,13400 € | 3,35 € |
100 | 0,11460 € | 11,46 € |
250 | 0,10548 € | 26,37 € |
500 | 0,09998 € | 49,99 € |
1.000 | 0,09544 € | 95,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09041 € | 361,64 € |
8.000 | 0,08783 € | 702,64 € |
12.000 | 0,08653 € | 1.038,36 € |
20.000 | 0,08510 € | 1.702,00 € |
28.000 | 0,08426 € | 2.359,28 € |
40.000 | 0,08346 € | 3.338,40 € |
100.000 | 0,08173 € | 8.173,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |